


8-32053-1 | |
|---|---|
DigiKey Part Number | A136692-ND |
Manufacturer | |
Manufacturer Product Number | 8-32053-1 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-32053-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.908" (23.06mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,18700 Kč | 211,87 Kč |
| 25 | 19,85560 Kč | 496,39 Kč |
| 50 | 18,91080 Kč | 945,54 Kč |
| 100 | 18,00580 Kč | 1 800,58 Kč |
| 300 | 16,66050 Kč | 4 998,15 Kč |
| 500 | 16,07060 Kč | 8 035,30 Kč |
| 1 000 | 15,30313 Kč | 15 303,13 Kč |
| 2 500 | 14,34524 Kč | 35 863,10 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |









