
8-2834334-2 | |
|---|---|
DigiKey Part Number | A145001TR-ND - Tape & Reel (TR) A145001CT-ND - Cut Tape (CT) A145001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8-2834334-2 |
Description | 4.0PITCH W/CAP ITB_2P_WHITE/BLAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 8-2834334-2 Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer TE Connectivity AMP Connectors | Housing Color Black, White |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Thermoplastic |
Connector Type Receptacle, Poke-In Wire | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Voltage Rating 320V |
Mounting Type Board Cutout, Surface Mount | Current Rating (Amps) 6A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 100 | 12,47490 Kč | 1 247,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,35572 Kč | 5 677,86 Kč |
| 1 000 | 10,81355 Kč | 10 813,55 Kč |
| 1 500 | 10,50852 Kč | 15 762,78 Kč |
| 2 500 | 10,13641 Kč | 25 341,02 Kč |
| 3 500 | 9,89870 Kč | 34 645,45 Kč |
| 5 000 | 9,65278 Kč | 48 263,90 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

