8-2456588-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-2456588-0

DigiKey Part Number
17-8-2456588-0-ND
Manufacturer
Manufacturer Product Number
8-2456588-0
Description
PLUG HSG, VT, KEYB, 40POS, SGI 1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 746
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,01000 Kč26,01 Kč
1022,03400 Kč220,34 Kč
2520,64800 Kč516,20 Kč
5019,65760 Kč982,88 Kč
10018,71920 Kč1 871,92 Kč
25017,54612 Kč4 386,53 Kč
50016,70846 Kč8 354,23 Kč
1 00015,91056 Kč15 910,56 Kč
2 50014,91474 Kč37 286,85 Kč
Unit Price without VAT:26,01000 Kč
Unit Price with VAT:31,47210 Kč