




8-2232266-3 | |
|---|---|
DigiKey Part Number | A129079-ND |
Manufacturer | |
Manufacturer Product Number | 8-2232266-3 |
Description | CONN PLUG HSG 6POS 6.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Orange 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-2232266-3 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Orange |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Blade Socket | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Operating Temperature -55°C ~ 140°C |
Pitch 0.236" (6.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-2232266-3 | TE Connectivity AMP Connectors | 1 760 | A118797-ND | 25,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 21,23100 Kč | 212,31 Kč |
| 25 | 19,90440 Kč | 497,61 Kč |
| 50 | 18,95340 Kč | 947,67 Kč |
| 100 | 18,04830 Kč | 1 804,83 Kč |
| 250 | 16,91632 Kč | 4 229,08 Kč |
| 500 | 16,10838 Kč | 8 054,19 Kč |
| 1 800 | 14,71599 Kč | 26 488,78 Kč |
| 3 600 | 14,01391 Kč | 50 450,08 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

