
8-215460-4 | |
|---|---|
DigiKey Part Number | A99451TR-ND - Tape & Reel (TR) A99451CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8-215460-4 |
Description | CONN RCPT 14POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 8-215460-4 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Red |
Part Status Active | Insulation Height 0.228" (5.80mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 Kč | 59,86 Kč |
| 10 | 50,82500 Kč | 508,25 Kč |
| 100 | 43,20220 Kč | 4 320,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,49556 Kč | 10 123,89 Kč |
| 500 | 38,56266 Kč | 19 281,33 Kč |
| 750 | 37,47511 Kč | 28 106,33 Kč |
| 1 250 | 36,14926 Kč | 45 186,57 Kč |
| 1 750 | 35,30169 Kč | 61 777,96 Kč |
| 2 500 | 34,42526 Kč | 86 063,15 Kč |
| Unit Price without VAT: | 59,86000 Kč |
|---|---|
| Unit Price with VAT: | 72,43060 Kč |





