
8-188275-0 | |
|---|---|
DigiKey Part Number | A99476TR-ND - Tape & Reel (TR) A99476CT-ND - Cut Tape (CT) A99476DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8-188275-0 |
Description | CONN RCPT 10POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 8-188275-0 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Red |
Part Status Active | Insulation Height 0.209" (5.30mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 43,69200 Kč | 436,92 Kč |
| 100 | 37,13530 Kč | 3 713,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 31,80093 Kč | 28 620,84 Kč |
| 1 800 | 30,28404 Kč | 54 511,27 Kč |
| 2 700 | 29,43059 Kč | 79 462,59 Kč |
| 4 500 | 28,38976 Kč | 127 753,92 Kč |
| 6 300 | 27,72444 Kč | 174 663,97 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |







