


8-1871465-2 | |
|---|---|
DigiKey Part Number | 17-8-1871465-2-ND |
Manufacturer | |
Manufacturer Product Number | 8-1871465-2 |
Description | DYNAMIC 1200S REC HSG 2P X NAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-1871465-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 22,14900 Kč | 221,49 Kč |
| 25 | 20,76360 Kč | 519,09 Kč |
| 50 | 19,77520 Kč | 988,76 Kč |
| 100 | 18,82830 Kč | 1 882,83 Kč |
| 250 | 17,64792 Kč | 4 411,98 Kč |
| 500 | 16,80494 Kč | 8 402,47 Kč |
| 1 000 | 16,00263 Kč | 16 002,63 Kč |
| 3 000 | 14,80935 Kč | 44 428,05 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |

