



8-1393670-3 | |
|---|---|
DigiKey Part Number | A123188-ND |
Manufacturer | |
Manufacturer Product Number | 8-1393670-3 |
Description | CONN 1.0/2.3 JACK STR 75 OHM PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 8-1393670-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper, Bronze | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,05000 Kč | 217,05 Kč |
| 10 | 184,36600 Kč | 1 843,66 Kč |
| 25 | 172,81400 Kč | 4 320,35 Kč |
| 50 | 164,56540 Kč | 8 228,27 Kč |
| 100 | 156,71240 Kč | 15 671,24 Kč |
| 400 | 142,11735 Kč | 56 846,94 Kč |
| 800 | 135,34189 Kč | 108 273,51 Kč |
| 1 200 | 135,09557 Kč | 162 114,68 Kč |
| Unit Price without VAT: | 217,05000 Kč |
|---|---|
| Unit Price with VAT: | 262,63050 Kč |


