
8-1393640-3 | |
|---|---|
DigiKey Part Number | A101995-ND |
Manufacturer | |
Manufacturer Product Number | 8-1393640-3 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8-1393640-3 Models |
Category | Style C/2 (1/2 C) |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 132,70770 Kč | 26 541,54 Kč |
| Unit Price without VAT: | 132,70770 Kč |
|---|---|
| Unit Price with VAT: | 160,57632 Kč |




