9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
796980-9
796980-9

796980-9

DigiKey Part Number
A136666-ND
Manufacturer
Manufacturer Product Number
796980-9
Description
TERM BLOCK HDR 9POS 7.62MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
796980-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
9
Positions Per Level
9
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,03000 Kč152,03 Kč
10107,78300 Kč1 077,83 Kč
2594,81000 Kč2 370,25 Kč
5086,84780 Kč4 342,39 Kč
10080,34250 Kč8 034,25 Kč
25073,66184 Kč18 415,46 Kč
50069,80954 Kč34 904,77 Kč
1 00066,78981 Kč66 789,81 Kč
Manufacturers Standard Package
Unit Price without VAT:152,03000 Kč
Unit Price with VAT:183,95630 Kč