



796980-8 | |
|---|---|
DigiKey Part Number | A136665-ND |
Manufacturer | |
Manufacturer Product Number | 796980-8 |
Description | TERM BLOCK HDR 8POS 7.62MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796980-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 75,04700 Kč | 750,47 Kč |
| 25 | 65,76560 Kč | 1 644,14 Kč |
| 50 | 60,00380 Kč | 3 000,19 Kč |
| 100 | 55,25200 Kč | 5 525,20 Kč |
| 250 | 50,33472 Kč | 12 583,68 Kč |
| 500 | 47,48278 Kč | 23 741,39 Kč |
| 1 000 | 45,23746 Kč | 45 237,46 Kč |
| 5 000 | 41,75784 Kč | 208 789,20 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |




