4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
796980-4
796980-4

796980-4

DigiKey Part Number
A136663-ND
Manufacturer
Manufacturer Product Number
796980-4
Description
TERM BLOCK HDR 4POS 7.62MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
796980-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1047,45500 Kč474,55 Kč
2541,44160 Kč1 036,04 Kč
5037,64100 Kč1 882,05 Kč
10034,47030 Kč3 447,03 Kč
30030,59690 Kč9 179,07 Kč
50029,20906 Kč14 604,53 Kč
1 00027,67158 Kč27 671,58 Kč
5 00025,27248 Kč126 362,40 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč