



796864-3 | |
|---|---|
DigiKey Part Number | A98297-ND |
Manufacturer | |
Manufacturer Product Number | 796864-3 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796864-3 Models |
Category | Current - UL 15 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.329" (8.36mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,64000 Kč | 127,64 Kč |
| 10 | 90,57500 Kč | 905,75 Kč |
| 25 | 79,53440 Kč | 1 988,36 Kč |
| 50 | 72,71900 Kč | 3 635,95 Kč |
| 200 | 62,61240 Kč | 12 522,48 Kč |
| 400 | 59,01845 Kč | 23 607,38 Kč |
| 600 | 57,27963 Kč | 34 367,78 Kč |
| 1 000 | 55,41473 Kč | 55 414,73 Kč |
| Unit Price without VAT: | 127,64000 Kč |
|---|---|
| Unit Price with VAT: | 154,44440 Kč |







