
796861-4 | |
|---|---|
DigiKey Part Number | A98291-ND |
Manufacturer | |
Manufacturer Product Number | 796861-4 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 796861-4 Models |
Category | Voltage - UL 300 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 6-7.5mm |
Plug Wire Entry 270° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.984" (25.00mm) |
Current - UL 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 104,85068 Kč | 62 910,41 Kč |
| Unit Price without VAT: | 104,85068 Kč |
|---|---|
| Unit Price with VAT: | 126,86932 Kč |



