



796859-8 | |
|---|---|
DigiKey Part Number | A98287-ND |
Manufacturer | |
Manufacturer Product Number | 796859-8 |
Description | TERM BLOCK PLUG 8POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 796859-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.05-3mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Wire Strip Length | 6-7.5mm | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.610" (15.49mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,63000 Kč | 366,63 Kč |
| 10 | 261,36200 Kč | 2 613,62 Kč |
| 25 | 232,63280 Kč | 5 815,82 Kč |
| 50 | 215,45620 Kč | 10 772,81 Kč |
| 100 | 201,65850 Kč | 20 165,85 Kč |
| 300 | 185,43053 Kč | 55 629,16 Kč |
| 500 | 179,77480 Kč | 89 887,40 Kč |
| 1 000 | 173,60306 Kč | 173 603,06 Kč |
| Unit Price without VAT: | 366,63000 Kč |
|---|---|
| Unit Price with VAT: | 443,62230 Kč |



