



796739-3 | |
|---|---|
DigiKey Part Number | A98274-ND |
Manufacturer | |
Manufacturer Product Number | 796739-3 |
Description | TERM BLK 3P SIDE ENT 9.53MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796739-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.375" (9.53mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 600 V | |
Wire Gauge | 10-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | - | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,01000 Kč | 150,01 Kč |
| 10 | 106,40200 Kč | 1 064,02 Kč |
| 25 | 93,70200 Kč | 2 342,55 Kč |
| 50 | 85,93300 Kč | 4 296,65 Kč |
| 100 | 79,59960 Kč | 7 959,96 Kč |
| 300 | 72,03660 Kč | 21 610,98 Kč |
| 500 | 69,37054 Kč | 34 685,27 Kč |
| 1 000 | 66,44459 Kč | 66 444,59 Kč |
| Unit Price without VAT: | 150,01000 Kč |
|---|---|
| Unit Price with VAT: | 181,51210 Kč |




