



796692-6 | |
|---|---|
DigiKey Part Number | A98269-ND |
Manufacturer | |
Manufacturer Product Number | 796692-6 |
Description | TERM BLK 6P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796692-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 6 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Tin Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,81000 Kč | 260,81 Kč |
| 10 | 185,53500 Kč | 1 855,35 Kč |
| 25 | 164,74560 Kč | 4 118,64 Kč |
| 50 | 152,26300 Kč | 7 613,15 Kč |
| 125 | 139,42176 Kč | 17 427,72 Kč |
| 250 | 132,01128 Kč | 33 002,82 Kč |
| 500 | 130,80722 Kč | 65 403,61 Kč |
| Unit Price without VAT: | 260,81000 Kč |
|---|---|
| Unit Price with VAT: | 315,58010 Kč |


