



796683-6 | |
|---|---|
DigiKey Part Number | A136647-ND |
Manufacturer | |
Manufacturer Product Number | 796683-6 |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796683-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,20000 Kč | 92,20 Kč |
| 10 | 65,44400 Kč | 654,44 Kč |
| 25 | 57,34040 Kč | 1 433,51 Kč |
| 50 | 52,29240 Kč | 2 614,62 Kč |
| 100 | 48,13080 Kč | 4 813,08 Kč |
| 300 | 43,10340 Kč | 12 931,02 Kč |
| 500 | 41,31694 Kč | 20 658,47 Kč |
| 1 000 | 39,34603 Kč | 39 346,03 Kč |
| 5 000 | 37,02746 Kč | 185 137,30 Kč |
| Unit Price without VAT: | 92,20000 Kč |
|---|---|
| Unit Price with VAT: | 111,56200 Kč |


