
794994-1 | |
|---|---|
DigiKey Part Number | 17-794994-1TR-ND - Tape & Reel (TR) 17-794994-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794994-1 |
Description | 09P UMNL BLACK INTERFACE SEAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 794994-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 9 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 Kč | 13,32 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,64440 Kč | 266,11 Kč |
| 50 | 10,13260 Kč | 506,63 Kč |
| 100 | 9,64770 Kč | 964,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,02510 Kč | 8 025,10 Kč |
| 2 000 | 7,64199 Kč | 15 283,98 Kč |
| 3 000 | 7,42651 Kč | 22 279,53 Kč |
| 5 000 | 7,16365 Kč | 35 818,25 Kč |
| 7 000 | 6,99564 Kč | 48 969,48 Kč |
| 10 000 | 6,82186 Kč | 68 218,60 Kč |
| 25 000 | 6,39516 Kč | 159 879,00 Kč |
| Unit Price without VAT: | 13,32000 Kč |
|---|---|
| Unit Price with VAT: | 16,11720 Kč |


