
794814-1 | |
|---|---|
DigiKey Part Number | 794814-1-ND |
Manufacturer | |
Manufacturer Product Number | 794814-1 |
Description | CONN PLUG HSG 2POS UMNL HI TEMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 794814-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,42500 Kč | 74,25 Kč |
| 25 | 6,95720 Kč | 173,93 Kč |
| 50 | 6,61960 Kč | 330,98 Kč |
| 100 | 6,30460 Kč | 630,46 Kč |
| 250 | 5,90796 Kč | 1 476,99 Kč |
| 500 | 5,62598 Kč | 2 812,99 Kč |
| 1 000 | 5,35694 Kč | 5 356,94 Kč |
| 2 500 | 5,02142 Kč | 12 553,55 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |



