



794741-1 | |
|---|---|
DigiKey Part Number | A136615-ND |
Manufacturer | |
Manufacturer Product Number | 794741-1 |
Description | CONN PLUG HSG 9POS 6.35MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794741-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,62500 Kč | 106,25 Kč |
| 25 | 9,96160 Kč | 249,04 Kč |
| 50 | 9,48680 Kč | 474,34 Kč |
| 100 | 9,03120 Kč | 903,12 Kč |
| 250 | 8,46556 Kč | 2 116,39 Kč |
| 500 | 8,06072 Kč | 4 030,36 Kč |
| 1 000 | 7,67540 Kč | 7 675,40 Kč |
| 2 500 | 7,19476 Kč | 17 986,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











