
794423-1 | |
|---|---|
DigiKey Part Number | 794423-1-ND |
Manufacturer | |
Manufacturer Product Number | 794423-1 |
Description | CONN STR RELIEF 6POS MINI UMNL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Mini-Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 794423-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 6 | |
For Use With/Related Products | Mini-Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 50,62600 Kč | 506,26 Kč |
| 25 | 47,44720 Kč | 1 186,18 Kč |
| 50 | 45,17920 Kč | 2 258,96 Kč |
| 100 | 43,02070 Kč | 4 302,07 Kč |
| 250 | 40,32624 Kč | 10 081,56 Kč |
| 500 | 38,40114 Kč | 19 200,57 Kč |
| 1 000 | 36,56865 Kč | 36 568,65 Kč |
| 2 500 | 34,28100 Kč | 85 702,50 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |


