



794285-1 | |
|---|---|
DigiKey Part Number | 794285-1-ND |
Manufacturer | |
Manufacturer Product Number | 794285-1 |
Description | CONN HDR 4POS 0.2 TIN PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.200" (5.08mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 794285-1 Models |
Category | Termination |
Mfr | Fastening Type Detent Lock |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Natural |
Part Status Active | Insulation Height 0.455" (11.56mm) |
Connector Type | Contact Length - Post 0.170" (4.32mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-2 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 45,71500 Kč | 457,15 Kč |
| 100 | 38,85590 Kč | 3 885,59 Kč |
| 500 | 34,68394 Kč | 17 341,97 Kč |
| 1 000 | 33,02886 Kč | 33 028,86 Kč |
| 5 000 | 29,48609 Kč | 147 430,45 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |






