Socket Contact Gold 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794221-3

DigiKey Part Number
A108827TR-ND - Tape & Reel (TR)
A108827CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
794221-3
Description
CONN SOCKET 18-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
794221-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-22 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 031
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
1012,13800 Kč121,38 Kč
2511,37040 Kč284,26 Kč
5010,82820 Kč541,41 Kč
10010,30890 Kč1 030,89 Kč
2509,66360 Kč2 415,90 Kč
5009,20144 Kč4 600,72 Kč
1 0008,76202 Kč8 762,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5008,03738 Kč36 168,21 Kč
9 0007,65395 Kč68 885,55 Kč
13 5007,43826 Kč100 416,51 Kč
22 5007,17518 Kč161 441,55 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč