
787082-3 | |
|---|---|
DigiKey Part Number | A23731-ND |
Manufacturer | |
Manufacturer Product Number | 787082-3 |
Description | CONN D-TYPE RCPT 28POS R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 787082-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (2-56); Latchblocks | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | 0.146" (3.71mm) | |
Features | Board Lock, Shielded | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,67000 Kč | 329,67 Kč |
| 13 | 275,00923 Kč | 3 575,12 Kč |
| 26 | 261,88538 Kč | 6 809,02 Kč |
| 52 | 249,38346 Kč | 12 967,94 Kč |
| 104 | 237,48538 Kč | 24 698,48 Kč |
| 260 | 222,62808 Kč | 57 883,30 Kč |
| 507 | 212,39249 Kč | 107 682,99 Kč |
| 1 001 | 202,45429 Kč | 202 656,74 Kč |
| Unit Price without VAT: | 329,67000 Kč |
|---|---|
| Unit Price with VAT: | 398,90070 Kč |


