



787003-3 | |
|---|---|
DigiKey Part Number | 787003-3-ND |
Manufacturer | |
Manufacturer Product Number | 787003-3 |
Description | CONN CHAMP LATCHING POST BRD MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Locking Post For CHAMP D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 787003-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | CHAMP D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.236" (6.00mm) | |
Thread Size | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,91800 Kč | 559,18 Kč |
| 25 | 52,40280 Kč | 1 310,07 Kč |
| 50 | 49,89960 Kč | 2 494,98 Kč |
| 200 | 45,24650 Kč | 9 049,30 Kč |
| 400 | 43,08633 Kč | 17 234,53 Kč |
| 600 | 41,87177 Kč | 25 123,06 Kč |
| 1 000 | 40,38986 Kč | 40 389,86 Kč |
| 2 600 | 37,75860 Kč | 98 172,36 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |






