
776546-5 | |
|---|---|
DigiKey Part Number | 776546-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 776546-5 |
Description | CONN SOCKET 14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 776546-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 750 | 5,99532 Kč | 40 468,41 Kč |
| Unit Price without VAT: | 5,99532 Kč |
|---|---|
| Unit Price with VAT: | 7,25434 Kč |

