Socket Contact Gold 14-18 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

776299-1

DigiKey Part Number
A105205-ND
Manufacturer
Manufacturer Product Number
776299-1
Description
CONN SOCKET 14-18AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 14-18 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
776299-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 402
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1023,20300 Kč232,03 Kč
2521,75400 Kč543,85 Kč
5020,71240 Kč1 035,62 Kč
10019,72340 Kč1 972,34 Kč
25018,48832 Kč4 622,08 Kč
50017,60472 Kč8 802,36 Kč
1 00016,76438 Kč16 764,38 Kč
3 00015,51430 Kč46 542,90 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč