



776297-2 | |
|---|---|
DigiKey Part Number | A129043-ND |
Manufacturer | |
Manufacturer Product Number | 776297-2 |
Description | CONN SOCKET 14-18AWG CRMP NICKEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 776297-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 17,85200 Kč | 178,52 Kč |
| 25 | 16,73440 Kč | 418,36 Kč |
| 50 | 15,93780 Kč | 796,89 Kč |
| 100 | 15,17450 Kč | 1 517,45 Kč |
| 250 | 14,22344 Kč | 3 555,86 Kč |
| 500 | 13,54398 Kč | 6 771,99 Kč |
| 1 000 | 12,89704 Kč | 12 897,04 Kč |
| 3 000 | 11,93519 Kč | 35 805,57 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |



