



776297-1 | |
|---|---|
DigiKey Part Number | A129042-ND |
Manufacturer | |
Manufacturer Product Number | 776297-1 |
Description | CONN SOCKET 14-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 776297-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 21,27300 Kč | 212,73 Kč |
| 25 | 19,94640 Kč | 498,66 Kč |
| 50 | 18,98680 Kč | 949,34 Kč |
| 100 | 18,07960 Kč | 1 807,96 Kč |
| 250 | 16,94716 Kč | 4 236,79 Kč |
| 500 | 16,13756 Kč | 8 068,78 Kč |
| 1 000 | 15,36717 Kč | 15 367,17 Kč |
| 3 000 | 14,22116 Kč | 42 663,48 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |




