
776230-5 | |
|---|---|
DigiKey Part Number | 776230-5-ND |
Manufacturer | |
Manufacturer Product Number | 776230-5 |
Description | CONN HEADER VERT 35POS 4MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 35 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776230-5 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Mounting Flange, Sealable |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 3 | Insulation Color Blue |
Row Spacing - Mating | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 250VAC |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,36000 Kč | 379,36 Kč |
| 32 | 297,06719 Kč | 9 506,15 Kč |
| 128 | 269,39438 Kč | 34 482,48 Kč |
| 512 | 244,31525 Kč | 125 089,41 Kč |
| Unit Price without VAT: | 379,36000 Kč |
|---|---|
| Unit Price with VAT: | 459,02560 Kč |


