



770968-1 | |
|---|---|
DigiKey Part Number | A25633-ND |
Manufacturer | |
Manufacturer Product Number | 770968-1 |
Description | CONN HEADER R/A 4POS 4.14MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770968-1 Models |
Category | Contact Length - Post 0.145" (3.68mm) |
Mfr | Insulation Height 0.386" (9.80mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin-Lead |
Part Status Obsolete | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -20°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-770968-0 | TE Connectivity AMP Connectors | 0 | A32474-ND | 33,37000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 27,75900 Kč | 277,59 Kč |
| 200 | 22,45930 Kč | 4 491,86 Kč |
| 600 | 20,78320 Kč | 12 469,92 Kč |
| 1 000 | 20,04756 Kč | 20 047,56 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |






