
770904-6 | |
|---|---|
DigiKey Part Number | A118004TR-ND - Tape & Reel (TR) A118004CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770904-6 |
Description | CONN SOCKET 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 770904-6 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 11,90800 Kč | 119,08 Kč |
| 25 | 11,17040 Kč | 279,26 Kč |
| 50 | 10,63220 Kč | 531,61 Kč |
| 100 | 10,12530 Kč | 1 012,53 Kč |
| 250 | 9,49008 Kč | 2 372,52 Kč |
| 500 | 9,03628 Kč | 4 518,14 Kč |
| 1 000 | 8,60477 Kč | 8 604,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 7,89302 Kč | 35 518,59 Kč |
| 9 000 | 7,51646 Kč | 67 648,14 Kč |
| 13 500 | 7,30465 Kč | 98 612,77 Kč |
| 22 500 | 7,04632 Kč | 158 542,20 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |


