



770829-1 | |
|---|---|
DigiKey Part Number | A25424-ND |
Manufacturer | |
Manufacturer Product Number | 770829-1 |
Description | CONN HEADER SMD R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770829-1 Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.330" (8.38mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Board Lock |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 15A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,32000 Kč | 66,32 Kč |
| 20 | 53,64050 Kč | 1 072,81 Kč |
| 100 | 47,87380 Kč | 4 787,38 Kč |
| 500 | 42,73292 Kč | 21 366,46 Kč |
| 1 000 | 40,69409 Kč | 40 694,09 Kč |
| 5 000 | 36,32986 Kč | 181 649,30 Kč |
| Unit Price without VAT: | 66,32000 Kč |
|---|---|
| Unit Price with VAT: | 80,24720 Kč |









