
770642-3 | |
|---|---|
DigiKey Part Number | 770642-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 770642-3 |
Description | TIMER CONN TERM, 20-14, NIBR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel 14-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 770642-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Nickel | |
Contact Finish Thickness | 130.0µin (3.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 000 | 1,06322 Kč | 119 080,64 Kč |
| Unit Price without VAT: | 1,06322 Kč |
|---|---|
| Unit Price with VAT: | 1,28650 Kč |











