



770174-2 | |
|---|---|
DigiKey Part Number | A25599-ND |
Manufacturer | |
Manufacturer Product Number | 770174-2 |
Description | CONN HEADER VERT 4POS 4.14MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770174-2 Models |
Category | Contact Length - Post 0.175" (4.45mm) |
Mfr | Insulation Height 0.531" (13.50mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -20°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-770174-1 | TE Connectivity AMP Connectors | 1 043 | A32455-ND | 64,44000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 Kč | 57,14 Kč |
| 10 | 48,48900 Kč | 484,89 Kč |
| 200 | 39,23755 Kč | 7 847,51 Kč |
| 600 | 36,31117 Kč | 21 786,70 Kč |
| 1 000 | 35,02619 Kč | 35 026,19 Kč |
| Unit Price without VAT: | 57,14000 Kč |
|---|---|
| Unit Price with VAT: | 69,13940 Kč |






