2 Position Rectangular Housing Connector Receptacle, Front Section White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle, Front Section White
770045-1
770045-1

770045-1

DigiKey Part Number
A25191-ND
Manufacturer
Manufacturer Product Number
770045-1
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle, Front Section White
Datasheet
 Datasheet
EDA/CAD Models
770045-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
White
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 142
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
1012,95100 Kč129,51 Kč
2512,13800 Kč303,45 Kč
5011,55820 Kč577,91 Kč
10011,00340 Kč1 100,34 Kč
25010,31348 Kč2 578,37 Kč
5009,82086 Kč4 910,43 Kč
1 0009,35181 Kč9 351,81 Kč
2 5008,76615 Kč21 915,38 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč