Image for 767039-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767039-1

DigiKey Part Number
767039-1-ND
Manufacturer
Manufacturer Product Number
767039-1
Description
CONN PLUG 38POS EDGE MNT GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
38 Position Connector Plug, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
767039-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Board Edge, Straddle Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.251" (6.38mm)
Number of Positions
38
Base Product Number
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
21850,13000 Kč17 852,73 Kč
Manufacturers Standard Package
Unit Price without VAT:850,13000 Kč
Unit Price with VAT:1 028,65730 Kč