
767017-3 | |
|---|---|
DigiKey Part Number | 767017-3-ND |
Manufacturer | |
Manufacturer Product Number | 767017-3 |
Description | CONN PLUG 114POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 767017-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 114 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 22.86mm, 31.9mm | |
Height Above Board | 0.892" (22.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 208,02350 Kč | 44 160,47 Kč |
| Unit Price without VAT: | 2 208,02350 Kč |
|---|---|
| Unit Price with VAT: | 2 671,70844 Kč |







