



749877-7 | |
|---|---|
DigiKey Part Number | A26137-ND |
Manufacturer | |
Manufacturer Product Number | 749877-7 |
Description | CONN D-TYPE RCPT 68P PNL MNT IDC |
Customer Reference | |
Detailed Description | 68 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 749877-7 Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Not For New Designs | Current Rating (Amps) 1A |
Connector Style | Features Terminating Cover |
Connector Type Receptacle, Female Sockets | Voltage Rating 30V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-749877-7 | TE Connectivity AMP Connectors | 178 | A33511-ND | 586,67000 Kč | Direct |
| 10268-0210EC | 3M | 15 | MRB68A-ND | 433,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,98000 Kč | 564,98 Kč |
| 16 | 464,50438 Kč | 7 432,07 Kč |
| 32 | 442,33219 Kč | 14 154,63 Kč |
| 56 | 425,21393 Kč | 23 811,98 Kč |
| 104 | 407,05529 Kč | 42 333,75 Kč |
| 256 | 382,01410 Kč | 97 795,61 Kč |
| 504 | 364,21151 Kč | 183 562,60 Kč |
| Unit Price without VAT: | 564,98000 Kč |
|---|---|
| Unit Price with VAT: | 683,62580 Kč |


