749621-2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1 262
Unit Price: 282,42000 Kč
Datasheet
26 Position D-Type Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749621-2

DigiKey Part Number
A23690-ND
Manufacturer
Manufacturer Product Number
749621-2
Description
CONN D-TYPE PLUG 26POS IDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26 Position D-Type Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
749621-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
-
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Shielded
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 20 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
756134,31582 Kč101 542,76 Kč
Manufacturers Standard Package
Unit Price without VAT:134,31582 Kč
Unit Price with VAT:162,52214 Kč

Other Suppliers on DigiKey

20In Stock
Ships from WEC