
749196-2 | |
|---|---|
DigiKey Part Number | A23549-ND |
Manufacturer | |
Manufacturer Product Number | 749196-2 |
Description | CONN BACKSHELL 80POS 180DEG SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 749196-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 80 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Spring Lock | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,58000 Kč | 403,58 Kč |
| 10 | 343,02300 Kč | 3 430,23 Kč |
| 25 | 321,53800 Kč | 8 038,45 Kč |
| 50 | 306,19280 Kč | 15 309,64 Kč |
| 100 | 291,58450 Kč | 29 158,45 Kč |
| 250 | 273,34440 Kč | 68 336,10 Kč |
| 500 | 260,31262 Kč | 130 156,31 Kč |
| Unit Price without VAT: | 403,58000 Kč |
|---|---|
| Unit Price with VAT: | 488,33180 Kč |



