



749087-3 | |
|---|---|
DigiKey Part Number | A114380-ND |
Manufacturer | |
Manufacturer Product Number | 749087-3 |
Description | CONN D-SUB SCREWLOCK FEMALE .050 |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 749087-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.223" (5.66mm) | |
Thread Size | 2-56 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 72,86300 Kč | 728,63 Kč |
| 25 | 68,28560 Kč | 1 707,14 Kč |
| 50 | 65,02240 Kč | 3 251,12 Kč |
| 100 | 61,91680 Kč | 6 191,68 Kč |
| 250 | 58,03932 Kč | 14 509,83 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |





