



749080-1 | |
|---|---|
DigiKey Part Number | A23543-ND |
Manufacturer | |
Manufacturer Product Number | 749080-1 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 749080-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 2-56 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,78000 Kč | 689,78 Kč |
| 10 | 586,32700 Kč | 5 863,27 Kč |
| 25 | 549,62680 Kč | 13 740,67 Kč |
| 50 | 523,40460 Kč | 26 170,23 Kč |
| 100 | 498,44210 Kč | 49 844,21 Kč |
| 250 | 467,27184 Kč | 116 817,96 Kč |
| Unit Price without VAT: | 689,78000 Kč |
|---|---|
| Unit Price with VAT: | 834,63380 Kč |


