
747840-5 | |
|---|---|
DigiKey Part Number | A23278-ND |
Manufacturer | |
Manufacturer Product Number | 747840-5 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 747840-5 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Ground Strap, Grounding Indents |
Number of Rows 2 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747840-5 | TE Connectivity AMP Connectors | 3 649 | A32093-ND | 103,44000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 168,24998 Kč | 109 362,49 Kč |
| Unit Price without VAT: | 168,24998 Kč |
|---|---|
| Unit Price with VAT: | 203,58248 Kč |





