
747553-3 | |
|---|---|
DigiKey Part Number | A129012-ND |
Manufacturer | |
Manufacturer Product Number | 747553-3 |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 747553-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | - | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 60,47400 Kč | 604,74 Kč |
| 25 | 56,69480 Kč | 1 417,37 Kč |
| 50 | 53,98160 Kč | 2 699,08 Kč |
| 200 | 48,94845 Kč | 9 789,69 Kč |
| 400 | 46,61240 Kč | 18 644,96 Kč |
| 600 | 45,29793 Kč | 27 178,76 Kč |
| 1 000 | 43,69516 Kč | 43 695,16 Kč |
| 2 600 | 40,84862 Kč | 106 206,41 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |

