747099-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 284,89000 Kč
Datasheet
15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747099-7

DigiKey Part Number
A23662-ND
Manufacturer
Manufacturer Product Number
747099-7
Description
CONN BACKSHELL 15POS 180DEG SHLD
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
TE Connectivity AMP Connectors
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Thermoplastic
Part Status
Obsolete
Plating
Nickel over Copper
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Silver
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5747099-7TE Connectivity AMP Connectors0A114022-ND284,89000 KčDirect
Obsolete
Marketplace Stock: 4 352 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4 352In Stock
Ships from WEC