



746611-8 | |
|---|---|
DigiKey Part Number | 746611-8-ND |
Manufacturer | |
Manufacturer Product Number | 746611-8 |
Description | CONN DIP HDR IDC 14POS VERT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 746611-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 14 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded; 26-30 AWG, Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,36000 Kč | 95,36 Kč |
| 10 | 80,93700 Kč | 809,37 Kč |
| 25 | 75,86440 Kč | 1 896,61 Kč |
| 50 | 72,23520 Kč | 3 611,76 Kč |
| 180 | 65,99178 Kč | 11 878,52 Kč |
| 360 | 62,84303 Kč | 22 623,49 Kč |
| 540 | 61,07111 Kč | 32 978,40 Kč |
| 1 080 | 58,15803 Kč | 62 810,67 Kč |
| 2 520 | 54,84127 Kč | 138 200,00 Kč |
| Unit Price without VAT: | 95,36000 Kč |
|---|---|
| Unit Price with VAT: | 115,38560 Kč |











