16 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

746611-6

DigiKey Part Number
746611-6-ND
Manufacturer
Manufacturer Product Number
746611-6
Description
CONN DIP HDR IDC 16POS VERT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole
Datasheet
 Datasheet
EDA/CAD Models
746611-6 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.300" (7.62mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Cable Termination
IDC
Packaging
Tray
Wire Gauge
28 AWG, Stranded; 26-30 AWG, Solid
Part Status
Active
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Gold
Number of Positions
16
Contact Finish Thickness
30.0µin (0.76µm)
Cable Pitch
0.050" (1.27mm)
Color
Black
Board-Side Pitch
0.100" (2.54mm)
Number of Positions Loaded
All
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 851
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1113,39000 Kč113,39 Kč
1096,36000 Kč963,60 Kč
2590,31640 Kč2 257,91 Kč
5085,99940 Kč4 299,97 Kč
15679,36167 Kč12 380,42 Kč
31275,57462 Kč23 579,28 Kč
62471,96929 Kč44 908,84 Kč
1 09269,18533 Kč75 550,38 Kč
2 65264,99150 Kč172 357,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,39000 Kč
Unit Price with VAT:137,20190 Kč