746610-6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1 902
Unit Price: 58,74000 Kč
Datasheet
746610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

746610-6

DigiKey Part Number
ADM26T-ND
Manufacturer
Manufacturer Product Number
746610-6
Description
CONN DIP HDR IDC 26POS VERT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
26 Position Ribbon Cable, DIP Header Connector Black IDC 26-28 AWG, Stranded; 26-30 AWG Solid Through Hole
Datasheet
 Datasheet
EDA/CAD Models
746610-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
26
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
26-28 AWG, Stranded; 26-30 AWG Solid
Features
Feed Through
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 05035,28781 Kč37 052,20 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28781 Kč
Unit Price with VAT:42,69825 Kč